RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type L

Subtotal (1 unit)*

$11,811.13

(exc. GST)

$12,992.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,811.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-720
Mfr. Part No.:
3VA2340-8KQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA

Number of Channels

4

Current Rating

400A

Breaking Capacity

25kA

Voltage

690V

Tripping Characteristics

Type L

Length

110mm

Terminal Type

Front

Width

184mm

Depth

248mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker is engineered for superior protection and reliability. With advanced features designed for high breaking capacity, it ensures robust performance in demanding applications.

Designed for low environmental impact, aligning with eco-friendly initiatives

Offers adjustable response values for tailored protection settings

Easily accommodates various conductor cross-sections for flexible installation

Complies with stringent IEC standards for reliability and safety

Equipped with a protection class rating of IP40, ensuring operational resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy