RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type L

Subtotal (1 unit)*

$6,406.62

(exc. GST)

$7,047.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,406.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-820
Mfr. Part No.:
3VA2340-8HL32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA

Number of Channels

3

Current Rating

400A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Terminal Type

Front

Length

110mm

Width

138mm

Depth

248mm

Standards/Approvals

CCC, EAC, RCM, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is engineered to provide exceptional line protection, ensuring safety and reliability in demanding electrical environments. It features a remarkable breaking capacity of 150 kA at 415 V, making it ideal for use in high demand applications. The product balances performance efficiency with an impressive mechanical service life, ensuring longevity under operational strain. Added advantages include easy installation and compatibility with various conductor sizes, streamlining integration into existing systems. Its robust design meets industry standards, offering peace of mind for both industrial and commercial users.

Engineered with a mechanical service life of approximately 20,000 cycles for durability

Optimised for temperatures ranging from 25 °C to 70 °C

Complies with IEC industry standards, ensuring reliability and consistent performance

IP40 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy