RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 3 channels Type L

Subtotal (1 unit)*

$9,118.08

(exc. GST)

$10,029.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,118.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-642
Mfr. Part No.:
3VA2463-8HM32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

630A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Length

110mm

Terminal Type

Front

Width

138mm

Depth

248mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker redefines reliability and performance with its innovative design tailored for robust line protection. This advanced circuit breaker is engineered to manage high-stakes operations effortlessly, offering a comprehensive range of protection features.

Intelligently engineered with low power loss characteristics for optimal efficiency

Complies with international IEC standards for enhanced reliability

Front terminal electrical connection ensures convenience during installation

IP40 protection class ensures durability in various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy