RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type L
- RS Stock No.:
- 156-620
- Mfr. Part No.:
- 3VA2440-8HM32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,493.97
(exc. GST)
$9,343.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,493.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 156-620
- Mfr. Part No.:
- 3VA2440-8HM32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Breaking Capacity | 25kA | |
| Tripping Characteristics | Type L | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Voltage 690V | ||
Breaking Capacity 25kA | ||
Tripping Characteristics Type L | ||
Length 110mm | ||
Terminal Type Front | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens advanced molded case circuit breaker is designed to provide reliable line protection with exceptional breaking capacity. Engineered for durability, it comes with an IEC frame suitable for demanding applications, ensuring optimal performance under various conditions.
Compatible with various conductor cross-sections for versatile connections
Built to operate in extreme temperatures, enhancing application versatility
Incorporates ground-fault monitoring for enhanced system protection
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 3 channels Type L
