RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type H
- RS Stock No.:
- 155-902
- Mfr. Part No.:
- 3VA2450-6JQ32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,156.54
(exc. GST)
$10,072.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,156.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-902
- Mfr. Part No.:
- 3VA2450-6JQ32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 500A | |
| Voltage | 690V | |
| Breaking Capacity | 6kA | |
| Tripping Characteristics | Type H | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | VDE, RCM, EAC, CCC | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 500A | ||
Voltage 690V | ||
Breaking Capacity 6kA | ||
Tripping Characteristics Type H | ||
Length 110mm | ||
Terminal Type Front | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals VDE, RCM, EAC, CCC | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker is designed for optimal line protection, offering a comprehensive overload and short-circuit protection mechanism. Ideal for industrial applications, it combines robust performance with advanced technology, ensuring reliable operation and safety in demanding environments.
Features an adjustable response value for optimal trip settings
Designed with a protection class IP40 for reliability in various conditions
Offers a communication function for integrated monitoring and control
Mechanical and electrical endurance ratings guarantee sustained performance
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type L
