RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 3 channels Type H

Subtotal (1 unit)*

$9,557.31

(exc. GST)

$10,513.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,557.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-610
Mfr. Part No.:
3VA2463-6JQ32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

630A

Voltage

690V

Breaking Capacity

6kA

Tripping Characteristics

Type H

Length

110mm

Terminal Type

Front

Width

138mm

Depth

248mm

Standards/Approvals

CCC, EAC, RCM, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens advanced molded case circuit breaker is engineered for optimal performance and reliability in demanding applications. Designed to provide robust protection against overloads and short circuits, it combines efficiency with cutting-edge technology.

Enhanced safety features with ground-fault protection

Compact design for optimal space utilisation

Multiple operational current levels for varying environmental temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy