RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type H
- RS Stock No.:
- 155-886
- Mfr. Part No.:
- 3VA2440-6HM42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,098.61
(exc. GST)
$10,008.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $9,098.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-886
- Mfr. Part No.:
- 3VA2440-6HM42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA | |
| Number of Channels | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type H | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, EAC, RCM, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA | ||
Number of Channels 4 | ||
Current Rating 400A | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Tripping Characteristics Type H | ||
Length 110mm | ||
Terminal Type Front | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals CCC, EAC, RCM, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker is designed for exceptional performance in demanding electrical environments. Offering reliable line protection and precise overcurrent release, this robust product is engineered to handle substantial electrical loads with ease.
IP40 protection class ensures durability in industrial settings
Includes features for ground-fault monitoring for added safety
Perfect for integration into modern automated electrical systems
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type L
