RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type C

Subtotal (1 unit)*

$9,223.80

(exc. GST)

$10,146.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,223.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-847
Mfr. Part No.:
3VA2440-7HL42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA

Number of Channels

4

Current Rating

400A

Voltage

690V

Breaking Capacity

6kA

Tripping Characteristics

Type C

Length

110mm

Terminal Type

Front

Width

184mm

Depth

248mm

Standards/Approvals

CCC, EAC, RCM, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens versatile molded case circuit breaker is engineered for robust protection in electrical installations. Designed for line protection, it integrates advanced technology with a 4-pole configuration to ensure exceptional operational safety.

Robust design withstands extreme ambient temperatures

IP40 protection class safeguards against dust and moisture

Designed for easy installation with versatile connector options

Compliant with IEC standards for enhanced safety

Lightweight construction facilitates efficient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy