RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type L
- RS Stock No.:
- 155-825
- Mfr. Part No.:
- 3VA2340-8HN32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,906.58
(exc. GST)
$7,597.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,906.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-825
- Mfr. Part No.:
- 3VA2340-8HN32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Breaking Capacity | 25kA | |
| Tripping Characteristics | Type L | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | EAC, CCC, VDE, RCM | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Voltage 690V | ||
Breaking Capacity 25kA | ||
Tripping Characteristics Type L | ||
Length 110mm | ||
Terminal Type Front | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals EAC, CCC, VDE, RCM | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is engineered to provide exceptional line protection, ensuring safety and reliability in demanding electrical environments. It features a remarkable breaking capacity of 150 kA at 415 V, making it ideal for use in high demand applications. The product balances performance efficiency with an impressive mechanical service life, ensuring longevity under operational strain. Added advantages include easy installation and compatibility with various conductor sizes, streamlining integration into existing systems. Its robust design meets industry standards, offering peace of mind for both industrial and commercial users.
Engineered with a mechanical service life of approximately 20,000 cycles for durability
Optimised for temperatures ranging from 25 °C to 70 °C
Complies with IEC industry standards, ensuring reliability and consistent performance
IP40 protection
RS Better World
- RS Stock No. 0156716
- Mfr. Part No. 3VA2340-8KP32-0AA0
Each
$8,503.19
RS Better World
- RS Stock No. 0156719
- Mfr. Part No. 3VA2340-8KQ32-0AA0
Each
$9,391.32
RS Better World
- RS Stock No. 0155823
- Mfr. Part No. 3VA2340-8HM32-0AA0
Each
$7,241.10
RS Better World
- RS Stock No. 0155828
- Mfr. Part No. 3VA2340-8JP32-0AA0
Each
$8,263.59
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type E












