RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type L

Subtotal (1 unit)*

$6,384.15

(exc. GST)

$7,022.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,384.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-807
Mfr. Part No.:
3VA2325-8HN32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA

Number of Channels

3

Current Rating

250A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Terminal Type

Front

Length

110mm

Width

138mm

Depth

248mm

Standards/Approvals

RCM, CCC, CE, EAC, UKCA

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed for robust electrical protection and efficient operation. With an impressive breaking capacity, this device ensures safety in the event of short circuits and overloads, safeguarding both equipment and personnel. The integration of advanced overcurrent release technology and customizable operational parameters enhances its adaptability to meet specific system requirements. Built to last it boasts a mechanical service life that ensures reliability and longevity, making it a smart investment for any operator seeking comprehensive electrical protection solutions.

Advanced short circuit and overload protection enhances safety

Up to 20,000 mechanical service cycles ensure long lasting performance

Robust design capable of withstanding extreme environmental conditions

Supports front terminal connections for easy installation

IP40 protection

Designed to operate efficiently under extreme conditions with a temperature tolerance of 25 °C to 70 °

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy