Eaton IZMX40H4-P16W-1 Electronic Circuit Breaker 1600 A 690 V
- RS Stock No.:
- 132-745
- Mfr. Part No.:
- 183798 IZMX40H4-P16W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$37,462.75
(exc. GST)
$41,209.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37,462.75 |
*price indicative
- RS Stock No.:
- 132-745
- Mfr. Part No.:
- 183798 IZMX40H4-P16W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40H4-P16W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 1600 A | |
| Breaking Capacity | 105kA | |
| Voltage | 690 V | |
| Length | 584mm | |
| Width | 521 mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40H4-P16W-1 | ||
Series Eaton Moeller | ||
Current Rating 1600 A | ||
Breaking Capacity 105kA | ||
Voltage 690 V | ||
Length 584mm | ||
Width 521 mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker designed for industrial applications. It features a four pole configuration with a current rating of 1600A and a short circuit breaking capacity of 105 kA. The Circuit breaker is designed for IEC standards and is withdrawable, allowing for easy installation and maintenance. With its P measurement capability, it offers enhanced protection. The device is suitable for use with air circuit breakers/switch disconnectors and provides reliable and efficient protection for your electrical systems.
Complete device with protection unit for enhanced safety
Optional motor drive for added convenience
Terminal capacity hint for accurate installation
Graphic LCD display for easy monitoring
Integrated test possibility for quick and efficient testing
Suitable for communication and zone selectivity
Built in device slide in technique for easy installation and maintenance
IP31 degree of protection with door seals
High short circuit breaking capacity for reliable performance
Related links
- Eaton IZMX16H4-P16W-1 Electronic Circuit Breaker 1.6 kA 690 V
- Eaton IZMX40H4-V25F-1 Electronic Circuit Breaker 2500 A 690 V, Fixed
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 1600 A 690 V, 4 channels
- Eaton IZMX40H4-P40F-1 Electronic Circuit Breaker 4000 A 690 V, Fixed
- Eaton IZMX40H4-V08W-1 Electronic Circuit Breaker 800 A 690 V
- Eaton IZMX40H4-V10F-1 Electronic Circuit Breaker 1000 A 690 V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.6 kA 690 V
- Eaton IZMX/INX Electronic Circuit Breaker 1.6 kA 690 V, 3 channels
