Eaton IZMX40N3-V20W-1 Electronic Circuit Breaker 2kA 690V
- RS Stock No.:
- 132-704
- Mfr. Part No.:
- 183738 IZMX40N3-V20W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$30,273.12
(exc. GST)
$33,300.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30,273.12 |
*price indicative
- RS Stock No.:
- 132-704
- Mfr. Part No.:
- 183738 IZMX40N3-V20W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40N3-V20W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 2kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40N3-V20W-1 | ||
Series Eaton Moeller | ||
Current Rating 2kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton circuit breaker is a highly reliable and efficient solution for protecting electrical systems. With a three pole design and a rating of 2000A. The withdrawable feature allows for easy maintenance and installation. The circuit breaker has a compact construction, making it suitable for various applications. It has a rated short circuit breaking capacity of 85kA, ensuring the safety of the electrical system.
RoHS conform
IEC/EN 60947 standard
Complete device with protection unit
Related links
- Eaton IZMX40N4-V20W-1 Electronic Circuit Breaker 2000A 690V
- Eaton IZMX40B4-V20W-1 Electronic Circuit Breaker 2000A 690V
- Eaton IZMX40N3-V20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX40N3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40N3-P40W-1 Electronic Circuit Breaker 4kA 690V
