Phoenix Contact EC-E ECE Electronic Circuit Breaker 1A 12V, DIN Rail

Subtotal (1 pack of 6 units)*

$763.50

(exc. GST)

$839.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$127.25$763.50

*price indicative

RS Stock No.:
131-301
Mfr. Part No.:
3000760
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

EC-E

Product Type

Electronic Circuit Breaker

Series

ECE

Number of Channels

1

Current Rating

1A

Voltage

12V

Mount Type

DIN Rail

Terminal Type

Screw

Width

12.5mm

Standards/Approvals

UL Listed, UL, DNV GL, cULus Listed, cUL Listed, cUL

COO (Country of Origin):
DE
The Phoenix Contact electronic circuit breaker offers advanced functionality with a reset input and status output. With a nominal current of 1A and DIN rail module design, this device is suitable for various applications. The black color and compact dimensions make it ideal for industrial use.

Reset input and status output for added functionality

Suitable for 12V DC nominal voltage applications

Compact dimensions of 12.5 mm width

80 mm height for space efficiency

Compliant with EU RoHS for environmental safety

Easy installation on DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy