RS Better World

Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Plug-in

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
122-465
Mfr. Part No.:
LV510442P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

12.5A

Voltage

440V

Breaking Capacity

36kA

Mount Type

Plug-in

Length

161mm

Terminal Type

Screw

Width

105mm

Depth

86mm

Standards/Approvals

RoHS, IEC / EN 60947-2, REACH Complaint

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy