Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Fixed
- RS Stock No.:
- 122-480
- Mfr. Part No.:
- LV510462
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-480
- Mfr. Part No.:
- LV510462
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 12.5A | |
| Voltage | 440V | |
| Breaking Capacity | 60kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC / EN 60947-2, REACH Complaint, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 12.5A | ||
Voltage 440V | ||
Breaking Capacity 60kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals IEC / EN 60947-2, REACH Complaint, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
