Schneider Electric EasyPact Easypact Electronic Circuit Breaker 160A 440V, Plug-in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-441
Mfr. Part No.:
LV516463P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Electronic Circuit Breaker

Series

Easypact

Current Rating

160A

Voltage

440V

Breaking Capacity

40kA

Mount Type

Plug-in

Length

161mm

Terminal Type

Screw

Width

105mm

Depth

86mm

Standards/Approvals

EN / IEC 60947-2, RoHS, REACH Compliant

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy