Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 15A, Fixed TMD
- RS Stock No.:
- 122-411
- Mfr. Part No.:
- LV510850
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-411
- Mfr. Part No.:
- LV510850
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | CVS100BS | |
| Current Rating | 15A | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Tripping Characteristics | TMD | |
| Length | 130mm | |
| Standards/Approvals | EN 60947-2, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series CVS100BS | ||
Current Rating 15A | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Tripping Characteristics TMD | ||
Length 130mm | ||
Standards/Approvals EN 60947-2, IEC 60947-1 | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 20A, Fixed TMD
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 20A 440V Fixed TMD
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 30A 440V Fixed TMD
- Schneider Electric ComPact New Generation ComPacT NSX Electronic Circuit Breaker 16A 500V, Fixed TMD
- Schneider Electric ComPact New Generation ComPacT NSX Electronic Circuit Breaker 16A 277V, Fixed TMD
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
