Eaton PKE Electronic Circuit Breaker 32A 690V
- RS Stock No.:
- 120-829
- Mfr. Part No.:
- 158245 PKE32/AK
- Brand:
- Eaton
Subtotal (1 unit)*
$183.59
(exc. GST)
$201.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.59 |
*price indicative
- RS Stock No.:
- 120-829
- Mfr. Part No.:
- 158245 PKE32/AK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | PKE | |
| Series | Moeller | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Breaking Capacity | 0pA | |
| Length | 101mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 102.5mm | |
| Standards/Approvals | IEC/EN 60947UL Category Control No.: NLRVULUL File No.: E36332VDE 0660CSACSA File No.: 165628CSA Class No.: 3211-05IEC/EN 60947-4-1UL 60947-4-1CECSA-C22.2 No. 60947-4-1-14 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range PKE | ||
Series Moeller | ||
Current Rating 32A | ||
Voltage 690V | ||
Breaking Capacity 0pA | ||
Length 101mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 102.5mm | ||
Standards/Approvals IEC/EN 60947UL Category Control No.: NLRVULUL File No.: E36332VDE 0660CSACSA File No.: 165628CSA Class No.: 3211-05IEC/EN 60947-4-1UL 60947-4-1CECSA-C22.2 No. 60947-4-1-14 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller PKE32/AK Motor-protective circuit-breaker is a reliable solution for system protection, motor protection, line and cable protection, and heavy starting duty. With a turn button actuator type and AK lockable rotary handle, this circuit-breaker offers phase-failure sensitivity as per IEC/EN 60947-4-1. Suitable for motors with efficiency class IE3, it has a short-circuit rating of 32 A at 690 V AC and a robust construction for long-lasting performance.
Turn button for straightforward and easy operational control
Phase-failure sensitivity safeguards against phase faults effectively
Adjustable overload release current setting from 0 to 32 A
Three-pole construction ensures effective power distribution capa
- RS Stock No. 0120830
- Mfr. Part No. 158246 PKE32/AK/XTU-32
Each
$458.44
- RS Stock No. 0103962
- Mfr. Part No. 138261 PKE-XTUW-32
Each
$345.83
- RS Stock No. 0120833
- Mfr. Part No. 158249 PKE65/AK/XTUW-32
Each
$772.39
Related links
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V
- Eaton PKE Electronic Circuit Breaker 32A 690V, Fixed
- Eaton PKE Electronic Circuit Breaker 32A 690V
- Eaton PKE Electronic Circuit Breaker 32A 690V With overload release, Tripping characteristics: Electronic release
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 65A 690V
- Eaton PKE Electronic Circuit Breaker 1.2A 690V
- Eaton PKE Electronic Circuit Breaker 12A 690V, Fixed











