Eaton NZM Electronic Circuit Breaker 12A 690V, Fixed
- RS Stock No.:
- 120-825
- Mfr. Part No.:
- 158241 PKE12/AK
- Brand:
- Eaton
Subtotal (1 unit)*
$144.84
(exc. GST)
$159.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.84 |
*price indicative
- RS Stock No.:
- 120-825
- Mfr. Part No.:
- 158241 PKE12/AK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Current Rating | 12A | |
| Voltage | 690V | |
| Breaking Capacity | 0pA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 101mm | |
| Width | 45mm | |
| Depth | 102.5mm | |
| Standards/Approvals | CSA-C22.2 No. 60947-4-1-14IEC/EN 60947-4-1CSAIEC/EN 60947UL 60947-4-1ULVDE 0660CSA Class No.: 3211-05CSA File No.: 165628UL File No.: E36332UL Category Control No.: NLRVCE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Current Rating 12A | ||
Voltage 690V | ||
Breaking Capacity 0pA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 101mm | ||
Width 45mm | ||
Depth 102.5mm | ||
Standards/Approvals CSA-C22.2 No. 60947-4-1-14IEC/EN 60947-4-1CSAIEC/EN 60947UL 60947-4-1ULVDE 0660CSA Class No.: 3211-05CSA File No.: 165628UL File No.: E36332UL Category Control No.: NLRVCE | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series PKE Motor-protective circuit-breaker is an essential device for motor protection. With a turn button actuator and AK lockable rotary handle, it ensures phase-failure sensitivity according to IEC/EN standards. It has a lifespan of 50,000 operations and a wide operating temperature range from -25 to 55°C. The device features 3 poles and a short-circuit release at 15.5 x Iu, meeting all necessary safety standards.
Turn button for effortless and straightforward operation
Phase-failure sensitivity ensures optimal motor protection
Ideal for heavy starting duty motors with robust functionality
Efficient three-pole design for reliable operational performance
Rated opera
- RS Stock No. 0120795
- Mfr. Part No. 155432 NZML3-ME350-AVE
Each
$8,561.87
- RS Stock No. 0120166
- Mfr. Part No. 153395 NZMH2-4-AF90-BT-NA
Each
$3,465.20
- RS Stock No. 0120165
- Mfr. Part No. 153394 NZMH2-4-AF80-BT-NA
Each
$3,603.30
- RS Stock No. 0121304
- Mfr. Part No. 168465 NZMC3-4-A320/200-SVE
Each
$6,770.35
Related links
- Eaton PKE Electronic Circuit Breaker 12A 690V, Fixed
- Eaton PKE Electronic Circuit Breaker 4A 690V, Fixed
- Eaton NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 350A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 12A 690V
- Eaton NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 110A 690V Fixed












