Finder 39 Series Interface Relay, DIN Rail, 12V ac/dc Coil, SPST, 15mA
- RS Stock No.:
- 819-8947
- Mfr. Part No.:
- 39.51.0.012.0060
- Brand:
- Finder
Subtotal (1 unit)*
$55.16
(exc. GST)
$60.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.16 |
*price indicative
- RS Stock No.:
- 819-8947
- Mfr. Part No.:
- 39.51.0.012.0060
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | 39 | |
| Terminal Type | Push-in | |
| Switching Current | 6A | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 15mA | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Height | 87mm | |
| Length | 6.2mm | |
| Standards/Approvals | EAC, CE | |
| Width | 90.7mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series 39 | ||
Terminal Type Push-in | ||
Switching Current 6A | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Current 15mA | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Height 87mm | ||
Length 6.2mm | ||
Standards/Approvals EAC, CE | ||
Width 90.7mm | ||
- COO (Country of Origin):
- IT
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
- RS Stock No. 8198802
- Mfr. Part No. 39.01.0.012.0060
Each
$36.61
- RS Stock No. 8198855
- Mfr. Part No. 39.61.0.012.0060
Each
$51.02
- RS Stock No. 7888655
- Mfr. Part No. 39.11.0.012.0060
Each
$31.13
- RS Stock No. 7888692
- Mfr. Part No. 39.81.0.012.0060
Each
$131.00
Related links
- Finder 39 Series Interface Relay 12V ac/dc Coil 15mA
- Finder 39 Series Interface Relay 12V ac/dc Coil 23mA
- Finder 39 Series Interface Relay 240V ac/dc Coil, SPST
- Finder 39 Series Interface Relay 24V ac/dc Coil 11mA
- Finder 39 Series Interface Relay 110V ac/dc Coil 5.6mA
- Finder 39 Series Interface Relay 6V ac/dc Coil 35mA
- Finder 39 Series Interface Relay 110V Coil, SPST
- Finder 39 Series Interface Relay 24V Coil, SPST












