Finder 38 Series Interface Relay, DIN Rail, 6V dc Coil, SPST, 7mA
- RS Stock No.:
- 533-7650
- Mfr. Part No.:
- 38.81.7.006.8240
- Brand:
- Finder
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$87.75
(exc. GST)
$96.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $87.75 | - |
| 6 - 11 | $86.92 | - |
| 12 + | $85.27 | 2% |
*price indicative
- RS Stock No.:
- 533-7650
- Mfr. Part No.:
- 38.81.7.006.8240
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | 38 | |
| Terminal Type | Screw | |
| Switching Current | 2A | |
| Switching AC Voltage | 33V ac | |
| Minimum Operating Temperature | -20°C | |
| Coil Current | 7mA | |
| Switching DC Voltage | 6V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, CE | |
| Height | 87.9mm | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series 38 | ||
Terminal Type Screw | ||
Switching Current 2A | ||
Switching AC Voltage 33V ac | ||
Minimum Operating Temperature -20°C | ||
Coil Current 7mA | ||
Switching DC Voltage 6V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, CE | ||
Height 87.9mm | ||
Length 6.2mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- IT
38 Series - Accessories
Related links
- Finder 38 Series Interface Relay 6V dc Coil 7mA
- Finder 38 Series Interface Relay 6V Coil, SPST
- Finder 38 Series Interface Relay 24V dc Coil, SPST
- Finder 38 Series Interface Relay 24V dc Coil 16.5mA
- Finder 38 Series Interface Relay 24V dc Coil 10.5mA
- Finder 38 Series Interface Relay 230V ac/dc Coil, SPST
- Phoenix Contact PLC-2RPT-24DC/1 Series Interface Relay 24V dc Coil 7mA
- Finder 38 Series Interface Relay 24V dc Coil 19.5mA
