Murrelektronik Limited MIRO 6.2 Series Interface Relay Module, DIN Rail, 24V dc Coil

Subtotal (1 unit)*

$115.97

(exc. GST)

$127.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 18 December 2026
  • Plus 11 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.97

*price indicative

RS Stock No.:
284-6521
Mfr. Part No.:
3000-32512-2100040
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Coil Voltage

24V dc

Product Type

Interface Relay Module

Mount Type

DIN Rail

Series

MIRO 6.2

Terminal Type

Spring Clamp

Switching DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Height

93mm

Width

6.2mm

Length

93mm

COO (Country of Origin):
CZ
The Murrelektronik Limited MIRO 6.2 pluggable complete module optocoupler accepts an input voltage of 24 VDC and provides an output of 24 VDC capable of handling currents up to 6 A. Equipped with a transistor rated for 6 A, it ensures efficient signal switching and amplification. Featuring spring clamp terminals.

CE and UKCA approved

IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy