Murrelektronik Limited MIRO 6.2 Solid State Interface Relay 48V dc DIN Rail Screw

Subtotal (1 unit)*

$54.69

(exc. GST)

$60.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.69

*price indicative

RS Stock No.:
284-6558
Mfr. Part No.:
52515
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

MIRO 6.2

Product Type

Solid State Interface Relay

Maximum Input Current

6.25mA

Maximum Operating Temperature

60°C

Maximum Control Voltage

48V dc

Switching Voltage

48V dc

Minimum Operating Temperature

-20°C

Mount Type

DIN Rail

Terminal Type

Screw

Switching Current

1A

Output Type

Transistor

LED Display

Yes

Isolation Voltage

500V

Standards/Approvals

CE, UKCA

Length

78mm

Depth

70mm

Width

6.2mm

COO (Country of Origin):
CZ
The Murrelektronik Limited MIRO 6.2 opto coupler module accepts an input voltage of 30 VDC and provides output contacts rated for up to 48 VDC and 1 A. Equipped with 1 A transistor and screw terminals for secure and convenient wiring.

CE and UKCA approved

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy