Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail, 24V ac/dc Coil, SPDT, 12.6mA
- RS Stock No.:
- 271-1848
- Mfr. Part No.:
- G2RV-ST501 24VAC/DC
- Brand:
- Omron
Subtotal (1 unit)*
$45.64
(exc. GST)
$50.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.64 |
*price indicative
- RS Stock No.:
- 271-1848
- Mfr. Part No.:
- G2RV-ST501 24VAC/DC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 100mΩ | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | G2RV-ST | |
| Terminal Type | Push-in | |
| Coil Current | 12.6mA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Alloy | |
| Length | 88mm | |
| Height | 90mm | |
| Standards/Approvals | cULus, CE | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V ac/dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 100mΩ | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series G2RV-ST | ||
Terminal Type Push-in | ||
Coil Current 12.6mA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Alloy | ||
Length 88mm | ||
Height 90mm | ||
Standards/Approvals cULus, CE | ||
Width 6.2mm | ||
- COO (Country of Origin):
- MY
Omron G2RV-ST Series Electromechanical Interface Relay, 100 MΩ Control Resistance, 12.6 mA Input Current - G2RV-ST501 AC/DC24
This Omron product is a DIN rail-mounted electromechanical interface relay. It features a 24V AC/DC coil, SPDT configuration, and a load current of 6A.
Features & Benefits
• Easy installation and organization of multiple relays on a standard DIN rail
• SPDT configuration provides flexibility to switch between two different circuits
• Handles higher current loads of 6A without overheating
Applications
• Reliable control of motor-driven equipment in industrial automation and manufacturing processes
• Manages lighting circuits in buildings, warehouses, or outdoor areas
• Suitable for heating, ventilation, and air conditioning (HVAC) systems
What is the coil voltage of this relay?
The coil voltage is 24V AC/DC.
Can I use this relay for motor control applications?
Yes, its suitable for motor control tasks such as switching pumps, fans, or conveyor belts.
What load current can this relay handle?
It can handle a load current of 6A.
Related links
- Omron G2RV-ST Series Electromechanical Interface Relay 24V ac/dc Coil 12.6mA
- Omron G2RV-ST Series Electromechanical Interface Relay 24V dc Coil 13.5mA
- Omron G2RV-ST Series Electromechanical Interface Relay 48V ac/dc Coil 5.4mA
- Omron G2RV-ST Series Electromechanical Interface Relay 12V dc Coil 27.9mA
- Omron G2RV-ST Series Electromechanical Interface Relay 230V ac Coil 6.8mA
- Omron G2RV-ST Series Electromechanical Interface Relay 110V ac Coil 6.1mA
- Omron G2RV Series Interface Relay 24V ac/dc Coil, SPDT
- Omron G2RV Series Interface Relay 110V ac Coil, SPDT
