Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail, 48V ac/dc Coil, SPDT, 5.4mA
- RS Stock No.:
- 271-1847
- Mfr. Part No.:
- G2RV-ST500-AP 48VAC/DC
- Brand:
- Omron
Temporarily out of stock
- RS Stock No.:
- 271-1847
- Mfr. Part No.:
- G2RV-ST500-AP 48VAC/DC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 48V ac/dc | |
| Coil Resistance | 100mΩ | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | G2RV-ST | |
| Terminal Type | Push-in | |
| Coil Current | 5.4mA | |
| Switching AC Voltage | 48V ac | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Alloy | |
| Height | 90mm | |
| Standards/Approvals | cULus, CE | |
| Length | 88mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 48V ac/dc | ||
Coil Resistance 100mΩ | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series G2RV-ST | ||
Terminal Type Push-in | ||
Coil Current 5.4mA | ||
Switching AC Voltage 48V ac | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Alloy | ||
Height 90mm | ||
Standards/Approvals cULus, CE | ||
Length 88mm | ||
- COO (Country of Origin):
- MY
Omron G2RV-ST Series Electromechanical Interface Relay, 48V AC/DC Coil Voltage, SPDT Contact Configuration - G2RV-ST500-AP AC/DC48
This electromechanical interface relay is designed for robust performance in industrial automation. It is essential for controlling various electric circuits and provides an effective solution for switching applications in challenging environments. Its efficient design and strong specifications make it suitable for diverse industrial control equipment.
Features & Benefits
• SPDT configuration allows for versatile switching capabilities
• Operates at 48V AC/DC, ensuring broad compatibility
• DIN rail mounting facilitates straightforward installation
• Push-in terminal design simplifies the wiring process
• High load current rating of 50mA supports multiple Applications
• Transparent case with LED indicator enhances visibility and functionality
Applications
• Utilised in automation systems for effective circuit control
• Appropriate for interlocking in machinery
• Employed in safety relay modules for critical functions
• Integrates seamlessly with various control panels and systems
What is the maximum voltage this relay can handle?
The maximum input voltage is 52.8V, ensuring reliable operation within specified limits.
What are the installation requirements for this product?
The device is designed for DIN rail mounting, making installation straightforward in standard environments.
Is this relay suitable for use in low temperatures?
Yes, it operates effectively within a temperature range of -40 to +55°C, accommodating harsh conditions.
Related links
- Omron G2RV-ST Series Electromechanical Interface Relay 48V ac/dc Coil 5.4mA
- Omron G2RV-ST Series Electromechanical Interface Relay 24V ac/dc Coil 12.6mA
- Omron G2RV-ST Series Electromechanical Interface Relay 12V dc Coil 27.9mA
- Omron G2RV-ST Series Electromechanical Interface Relay 24V dc Coil 13.5mA
- Omron G2RV-ST Series Electromechanical Interface Relay 110V ac Coil 6.1mA
- Omron G2RV-ST Series Electromechanical Interface Relay 230V ac Coil 6.8mA
- Omron G2RV Series Interface Relay 110V ac Coil, SPDT
- Omron G2RV Series Interface Relay 24V ac/dc Coil, SPDT
