Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail, 12V dc Coil, SPDT, 27.9mA
- RS Stock No.:
- 271-1843
- Mfr. Part No.:
- G2RV-ST500-AP 12VDC
- Brand:
- Omron
Subtotal (1 unit)*
$31.90
(exc. GST)
$35.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 24 November 2026
- Plus 20 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.90 |
*price indicative
- RS Stock No.:
- 271-1843
- Mfr. Part No.:
- G2RV-ST500-AP 12VDC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 100mΩ | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | G2RV-ST | |
| Terminal Type | Push-in | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 12V dc | |
| Coil Current | 27.9mA | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Alloy | |
| Height | 90mm | |
| Standards/Approvals | cULus, CE | |
| Width | 6.2mm | |
| Length | 88mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 100mΩ | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series G2RV-ST | ||
Terminal Type Push-in | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 12V dc | ||
Coil Current 27.9mA | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Alloy | ||
Height 90mm | ||
Standards/Approvals cULus, CE | ||
Width 6.2mm | ||
Length 88mm | ||
- COO (Country of Origin):
- MY
Omron G2RV-ST Series Electromechanical Interface Relay, 100 MΩ Control Resistance, 27.9 mA Input Current - G2RV-ST500-AP DC12
This Omron product is a DIN rail-mounted electromechanical interface relay. It features a 12V DC coil, SPDT configuration, and a load current of 50A.
Features & Benefits
• Easy installation and organization of multiple relays on a standard DIN rail
• SPDT configuration provides flexibility to switch between two different circuits
• Handles higher current loads of 50A without overheating
Applications
• Reliable control of motor-driven equipment in industrial automation and manufacturing processes
• Manages lighting circuits in buildings, warehouses, or outdoor areas
• Suitable for heating, ventilation, and air conditioning (HVAC) systems
What is the coil voltage of this relay?
The coil voltage is 12V DC.
Can I use this relay for motor control applications?
Yes, its suitable for motor control tasks such as switching pumps, fans, or conveyor belts.
What load current can this relay handle?
It can handle a load current of 50A.
Related links
- Omron G2RV-ST Series Electromechanical Interface Relay 12V dc Coil 27.9mA
- Omron G2RV-ST Series Electromechanical Interface Relay 110V ac Coil 6.1mA
- Omron G2RV-ST Series Electromechanical Interface Relay 230V ac Coil 6.8mA
- Omron G2RV-ST Series Electromechanical Interface Relay 24V dc Coil 13.5mA
- Omron G2RV-ST Series Electromechanical Interface Relay 24V ac/dc Coil 12.6mA
- Omron G2RV-ST Series Electromechanical Interface Relay 48V ac/dc Coil 5.4mA
- Omron G2RV Series Interface Relay 110V ac Coil, SPDT
- Omron G2RV Series Interface Relay 24V ac/dc Coil, SPDT
