WAGO 788 Series Relay Module, DIN Rail, 230V ac Coil, SPDT, 4mA
- RS Stock No.:
- 271-0339
- Mfr. Part No.:
- 788-508
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 20 units)*
$938.81
(exc. GST)
$1,032.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $938.81 | $46.941 |
*price indicative
- RS Stock No.:
- 271-0339
- Mfr. Part No.:
- 788-508
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Relay Module | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 788 | |
| Terminal Type | Push-in Cage Clamp | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Relay | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | UL 508, DNV, EN 61010-2-201, EN 61373, EN 61810-1 | |
| Width | 15mm | |
| Length | 54mm | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Relay Module | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 788 | ||
Terminal Type Push-in Cage Clamp | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Coil Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Coil Type Relay | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals UL 508, DNV, EN 61010-2-201, EN 61373, EN 61810-1 | ||
Width 15mm | ||
Length 54mm | ||
Height 86mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The WAGO Electromechanical interface relays are special types of electrical relays that guarantee safe and reliable transmission of digital signals and crucial to the functioning of automated systems. They are used with components that are isolated from each other.
1 changeover contacts
Red status indicator
10 milliseconds pull in time typical
35 milliseconds drop out time typical
Related links
- WAGO 788 Series Relay Module 230V ac Coil 4mA
- WAGO 788 Series Relay Module 230V ac Coil 4mA
- WAGO 788 Series Relay Module 230V ac Coil 5mA
- WAGO 859 Series Relay Module 230V ac/dc Coil 4mA
- WAGO 788 Series Relay Module 230V ac Coil 5mA
- WAGO 788 Series Relay Module 24V dc Coil 19mA
- WAGO 788 Series Relay Module 115V ac Coil 8mA
- WAGO 788 Series Relay Module 110V dc Coil 6mA
