ABB RBR121 Series Interface Relay, DIN Rail, 60V ac/dc Coil, SPDT
- RS Stock No.:
- 237-3107
- Mfr. Part No.:
- 1SNA645502R0600 RBR121A 48-60vac/dc
- Brand:
- ABB
Subtotal (1 unit)*
$52.35
(exc. GST)
$57.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.35 |
*price indicative
- RS Stock No.:
- 237-3107
- Mfr. Part No.:
- 1SNA645502R0600 RBR121A 48-60vac/dc
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 60V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RBR121 | |
| Terminal Type | Spring Terminal | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 60V dc | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 75mm | |
| Height | 67.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 60V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RBR121 | ||
Terminal Type Spring Terminal | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 60V dc | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 75mm | ||
Height 67.5mm | ||
- COO (Country of Origin):
- MA
The ABB RBR121 series is the interface relay and the rated control supply voltage of it is the 48 to 60 V AC/DC. This interface relay have 1 c/o (SPDT) contact and 5 to 250VAC / 10mA to 6A output signal.
Spring type terminals
Relay with built in LED
Related links
- ABB RBR121 Series Interface Relay 24V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 60V dc Coil, SPDT
- Finder 39 Series Interface Relay 60V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay 60V ac/dc Coil 5.7mA
- RS PRO RNC Series Interface Relay 60V ac/dc Coil 8A
- ABB R600 Series Interface Relay 24V ac/dc Coil, SPDT
- Phoenix Contact PLC Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RPT- 60DC/21HC Series Interface Relay 60V dc Coil 10mA