ABB RB121G Series Interface Relay, DIN Rail, 12V dc Coil, SPDT
- RS Stock No.:
- 237-3105
- Mfr. Part No.:
- 1SNA645075R0000 R600-RB121-AU-12VDC
- Brand:
- ABB
Subtotal (1 unit)*
$58.28
(exc. GST)
$64.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.28 |
*price indicative
- RS Stock No.:
- 237-3105
- Mfr. Part No.:
- 1SNA645075R0000 R600-RB121-AU-12VDC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RB121G | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 12V dc | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Height | 67.5mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RB121G | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 12V dc | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Height 67.5mm | ||
Length 70mm | ||
- COO (Country of Origin):
- MA
The ABB RB121G series is the interface relay and the rated control supply voltage of it is the 12 V DC. This interface relay have 1 c/o (SPDT) contact and 5 to 250VAC / 10mA to 6A output signal.
Screw type terminals
Relay with built in LED
Related links
- ABB RB121G Series Interface Relay 24V dc Coil, SPDT
- ABB R600 Series Interface Relay 12V dc Coil, SPDT
- ABB R600 Series Interface Relay 110V ac/dc Coil 4mA
- ABB R600 Series Interface Relay 12V Coil 68mA
- ABB RB121 Series Interface Relay 24V dc Coil, SPDT
- ABB R600 Series Interface Relay 48V ac/dc Coil 9mA
- ABB R600 Series Interface Relay 24V ac/dc Coil 10mA
- ABB R600 Series Interface Relay 230V ac/dc Coil 3.5mA