ABB CRS Series Interface Relay, DIN Rail, 230V ac/dc Coil, SPDT

Subtotal (1 unit)*

$50.60

(exc. GST)

$55.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.60

*price indicative

RS Stock No.:
231-9478
Mfr. Part No.:
1SVR405541R7110 CR-S230VADC1CRS
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230V ac/dc

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CRS

Terminal Type

Screw

Switching Current

6A

Switching AC Voltage

250V ac

Switching DC Voltage

230V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

76.4mm

Length

88.5mm

Standards/Approvals

EAC

Width

88.5mm

COO (Country of Origin):
CN

ABB Interface Relay, 6.3mm Width, Fully Assembled - CR-S Series - 1SVR405541R7110 CR-S230VADC1CRS


Get signal switching you can count on using this interface relay from ABB. It's galvanically isolated, so stops transferred signals from going haywire. As a result, you benefit from clear communication between your control centre and peripherals, which keeps automated processes running reliably. A narrow width of 6.3mm makes the unit slim and trim, so it's a practical choice for cramped cabinets. Screw terminals hold wires securely, meaning there's less need for maintenance and regular conductor tightening. As the relay is supplied fully assembled, you save on installation time.

Features & Benefits


• Wide operating temperature range between -40°C and +55°C, so it copes well with demanding settings

• Light weight of 30g, putting minimal strain on your setup

• Modular design makes it easy to install or replace

• Compatible with flexible and rigid conductors for versatility

Applications


• Paper and pulp mills

• Hospitals and medical centres

• Food and beverage production

• Automotive manufacturing

Where do I mount this interface relay?


The unit is designed for DIN rail mounting. You simply snap it on for quick and tool-free assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy