Siemens LZS Series Coupling Relay, Snap-On, 230V ac Coil
- RS Stock No.:
- 217-6858
- Mfr. Part No.:
- LZS:RT3B4T30
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$527.54
(exc. GST)
$580.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $105.508 | $527.54 |
*price indicative
- RS Stock No.:
- 217-6858
- Mfr. Part No.:
- LZS:RT3B4T30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Coupling Relay | |
| Mount Type | Snap-On | |
| Series | LZS | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | RoHS | |
| Length | 71mm | |
| Width | 15.5mm | |
| Height | 77mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Coupling Relay | ||
Mount Type Snap-On | ||
Series LZS | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals RoHS | ||
Length 71mm | ||
Width 15.5mm | ||
Height 77mm | ||
- COO (Country of Origin):
- DE
The Siemens has plug in relay complete unit having LED module red standard plug in socket with logic isolation screw terminal. The switching behaviour of this relay is monostable. This relay has snap on mounting.
IP Degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
Related links
- Siemens LZS Series Coupling Relay 230V ac Coil
- Siemens LZS Series Coupling Relay 115V ac Coil
- Siemens LZS Series Coupling Relay 24V ac Coil
- Siemens LZS Series Coupling Relay 24V ac Coil, 6A
- Siemens LZS Series Coupling Relay 230V ac Coil, DPDT
- Siemens LZS Series Coupling Relay 230V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 230V ac Coil, 4PDT
- Siemens LZS Series Coupling Relay 24V dc Coil
