Siemens LZS Series Coupling Relay, Snap-On, 24V ac Coil
- RS Stock No.:
- 217-6855
- Mfr. Part No.:
- LZS:RT3A4R24
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$455.60
(exc. GST)
$501.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $91.12 | $455.60 |
*price indicative
- RS Stock No.:
- 217-6855
- Mfr. Part No.:
- LZS:RT3A4R24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coupling Relay | |
| Coil Voltage | 24V ac | |
| Mount Type | Snap-On | |
| Series | LZS | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Height | 78mm | |
| Length | 71mm | |
| Width | 15.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coupling Relay | ||
Coil Voltage 24V ac | ||
Mount Type Snap-On | ||
Series LZS | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Height 78mm | ||
Length 71mm | ||
Width 15.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens has plug in relay complete unit having LED module red standard plug in socket with screw terminal. The switching behaviour of this relay is monostable. This relay has snap on mounting.
IP Degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
Related links
- Siemens LZS Series Coupling Relay 24V ac Coil
- Siemens LZS Series Coupling Relay 24V ac Coil, 6A
- Siemens LZS Series Coupling Relay 24V dc Coil
- Siemens LZS Series Coupling Relay 24V dc Coil, DPDT
- Siemens LZS Series Coupling Relay 24V dc Coil 6A
- Siemens LZS Series Coupling Relay 115V ac Coil
- Siemens LZS Series Coupling Relay 230V ac Coil
- Siemens LZS Series Coupling Relay 24V ac Coil, SPDT
