Siemens LZS Series Coupling Relay, Snap-On, 24V ac Coil
- RS Stock No.:
- 217-6846
- Mfr. Part No.:
- LZS:PT5D5R24
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$738.49
(exc. GST)
$812.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $147.698 | $738.49 |
*price indicative
- RS Stock No.:
- 217-6846
- Mfr. Part No.:
- LZS:PT5D5R24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coupling Relay | |
| Coil Voltage | 24V ac | |
| Mount Type | Snap-On | |
| Series | LZS | |
| Terminal Type | Spring Loaded | |
| Switching Current | 6A | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Height | 98mm | |
| Standards/Approvals | RoHS | |
| Width | 28mm | |
| Length | 79mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coupling Relay | ||
Coil Voltage 24V ac | ||
Mount Type Snap-On | ||
Series LZS | ||
Terminal Type Spring Loaded | ||
Switching Current 6A | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Height 98mm | ||
Standards/Approvals RoHS | ||
Width 28mm | ||
Length 79mm | ||
- COO (Country of Origin):
- DE
The Siemens has plug in relay complete unit with LED module red socket with isolation spring terminal. This relay unit has monostable switching behaviour. This relay unit has snap on type mounting.
IP Degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
Related links
- Siemens LZS Series Coupling Relay 24V ac Coil
- Siemens LZS Series Coupling Relay 24V ac Coil, 6A
- Siemens LZS Series Coupling Relay 24V dc Coil
- Siemens LZS Series Coupling Relay 24V dc Coil, DPDT
- Siemens LZS Series Coupling Relay 24V dc Coil 6A
- Siemens LZS Series Coupling Relay 115V ac Coil
- Siemens LZS Series Coupling Relay 230V ac Coil
- Siemens LZS Series Coupling Relay 24V ac Coil, SPDT
