Omron P2RV Series 30V Relay Interface 500mA
- RS Stock No.:
- 215-7876
- Mfr. Part No.:
- P2RV-4-100C
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-7876
- Mfr. Part No.:
- P2RV-4-100C
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Relay Interface | |
| Sub Type | Interface | |
| Current | 500mA | |
| Series | P2RV | |
| Voltage | 30V | |
| For Use With | CJ1W-OD232 & P2RV-8-O-F | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Relay Interface | ||
Sub Type Interface | ||
Current 500mA | ||
Series P2RV | ||
Voltage 30V | ||
For Use With CJ1W-OD232 & P2RV-8-O-F | ||
Standards/Approvals RoHS | ||
Omron P2RV Series Relay Interface, 0.5A Current, 30V Voltage - P2RV-4-100C
This relay Interface provides an intermediary switching device for industrial control systems, enabling low-current signal control of external circuits within PLC environments. It is designed to work alongside specific Omron output modules and compatible relay base units, allowing safe separation between control logic and field devices while supporting standard industrial installation practices.
Features and Benefits:
• Accepts control voltage up to 30V for flexible logic compatibility • Switches currents up to 0.5A for modest load handling • Complies with RoHS to meet hazardous-substance restrictions • Compatible with CJ1W-OD232 for direct PLC output interfacing • Works with P2RV-8-O-F to allow modular relay expansion
Applications
• Suitable for interfacing PLC outputs to external relays and loads • Ideal for machine control panels requiring Compact switching • Used with Omron CJ1W-OD232 modules for seamless integration • Can be used as a replacement part in P2RV installations • Used for low-current signal distribution in automation racks
What electrical capacity should be expected when driving small actuators?
The Interface is rated to switch currents up to 0.5A, making it appropriate for small solenoids, indicator circuits and control coils that draw within that limit.
How does the unit integrate with existing relay banks for modular setups?
It is designed to be compatible with compatible relay base units, allowing connection to additional relay modules such as those that provide expanded channel counts.
Are there restrictions on the supply voltage for control signals?
Control inputs must not exceed 30V, ensuring operation within common PLC output voltage ranges and protecting downstream circuitry.
Is the product suitable for replacement in legacy control equipment?
It can serve as a direct replacement component where this form factor and electrical ratings match the original specification, particularly in systems utilising the same Interface arrangement.
Related links
- Omron P2RV Series PLC Cable for Use with CJ1W-OD232/OD262 and 4 P2RV-8-O-F Modules
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Celduc SC8 Series Solid State Relay Panel Mount 30V dc Control
- RS PRO RS PRO Solid State Interface Relay 30V dc DIN Rail
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Phoenix Contact ELR Solid State Interface Relay, Control:30V ac/dc
- Phoenix Contact PLC-OSC Solid State Interface Relay 30V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT Solid State Interface Relay 30V dc DIN Rail Plug-In
