Phoenix Contact PLC Series Interface Relay, DIN Rail, 230V ac Coil, NC
- RS Stock No.:
- 204-7766
- Mfr. Part No.:
- 2966443
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$610.28
(exc. GST)
$671.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $61.028 | $610.28 |
*price indicative
- RS Stock No.:
- 204-7766
- Mfr. Part No.:
- 2966443
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | NC | |
| Mount Type | DIN Rail | |
| Series | PLC | |
| Terminal Type | Screw | |
| Switching Current | 50mA | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 36V dc | |
| Switching AC Voltage | 30V ac | |
| Contact Material | Hard Gold Plated, Silver Alloy | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Height | 80mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration NC | ||
Mount Type DIN Rail | ||
Series PLC | ||
Terminal Type Screw | ||
Switching Current 50mA | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 36V dc | ||
Switching AC Voltage 30V ac | ||
Contact Material Hard Gold Plated, Silver Alloy | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Height 80mm | ||
Length 94mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE used for input functions consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay. It has multi-layer gold contact. It is compatible for mounting on DIN rail NS 35/7,5, 1 N/C contact with an input voltage of 230 V AC/220 V DC.
V0 flammability rating according to UL 94
-25°C to 55°C ambient temperature
1N/C contact type
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-RPT-230UC/21-21AU Series Interface Relay 230V ac Coil 4.5mA
- Phoenix Contact PLC-RPT-230UC/21-21 Series Interface Relay 230V ac Coil 4.5mA
- Phoenix Contact PLC-RSC-230UC/21-21 Series Interface Relay 230V ac Coil 4.5mA
- Phoenix Contact PLC-RPT-230UC/21HC Series Interface Relay 230V ac Coil, 1PDT
- Phoenix Contact PLC-RPT-230UC/1AU/SEN Series Interface Relay 230V ac Coil 3.2mA
- Phoenix Contact PLC-RSC-230UC/21 Series Interface Relay 230V ac/dc Coil 3.2mA
- Phoenix Contact PLC-RPT-230UC/21 Series Interface Relay 230V ac/dc Coil 3.2mA
- Phoenix Contact PLC-RSC-230UC/21AU Series Interface Relay 230V ac/dc Coil 3.2mA
