Finder 4C Series Interface Relay, DIN Rail, 110V ac Coil, DPDT-2 CO, 9.4mA
- RS Stock No.:
- 123-2833
- Distrelec Article No.:
- 301-62-765
- Mfr. Part No.:
- 4C.P2.8.110.0060SPA
- Brand:
- Finder
Subtotal (1 unit)*
$63.82
(exc. GST)
$70.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.82 |
*price indicative
- RS Stock No.:
- 123-2833
- Distrelec Article No.:
- 301-62-765
- Mfr. Part No.:
- 4C.P2.8.110.0060SPA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 110V ac | |
| Coil Resistance | 6900Ω | |
| Contact Configuration | DPDT-2 CO | |
| Mount Type | DIN Rail | |
| Series | 4C | |
| Terminal Type | Push-in | |
| Switching Current | 8A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 440V ac | |
| Coil Current | 9.4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Length | 15.8mm | |
| Standards/Approvals | RoHS | |
| Width | 66.8mm | |
| Height | 95.5mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 110V ac | ||
Coil Resistance 6900Ω | ||
Contact Configuration DPDT-2 CO | ||
Mount Type DIN Rail | ||
Series 4C | ||
Terminal Type Push-in | ||
Switching Current 8A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 440V ac | ||
Coil Current 9.4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Length 15.8mm | ||
Standards/Approvals RoHS | ||
Width 66.8mm | ||
Height 95.5mm | ||
- COO (Country of Origin):
- IT
4C Series with Instant Eject Relays
Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Approvals
CE, CSA, Gost, IMQ, VDE
Related links
- Finder 4C Series Interface Relay 110V dc Coil 9.4mA
- Finder 4C Series Interface Relay 110V ac Coil 9.4mA
- Finder 4C Series Interface Relay 230V ac Coil 5mA
- Finder 4C Series Interface Relay 12V ac Coil 90mA
- Finder 4C Series Interface Relay 24V dc Coil 20mA
- Finder 4C Series Interface Relay 12V dc Coil 40mA
- Finder 4C Series Interface Relay 24V ac Coil 45mA
- Finder 4C Series Interface Relay 12V ac Coil 90mA
