Finder 4C Series Interface Relay, DIN Rail, 12V ac Coil, SPDT, 90mA
- RS Stock No.:
- 123-2824
- Mfr. Part No.:
- 4C.P1.8.012.0060SPA
- Brand:
- Finder
Subtotal (1 unit)*
$58.77
(exc. GST)
$64.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.77 |
*price indicative
- RS Stock No.:
- 123-2824
- Mfr. Part No.:
- 4C.P1.8.012.0060SPA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 12V ac | |
| Coil Resistance | 80Ω | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 4C | |
| Terminal Type | Push-in | |
| Switching Current | 10A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 90mA | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Silver Alloy | |
| Length | 15.8mm | |
| Height | 95.5mm | |
| Standards/Approvals | RoHS | |
| Width | 66.8mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 12V ac | ||
Coil Resistance 80Ω | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 4C | ||
Terminal Type Push-in | ||
Switching Current 10A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Current 90mA | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 50°C | ||
Contact Material Silver Alloy | ||
Length 15.8mm | ||
Height 95.5mm | ||
Standards/Approvals RoHS | ||
Width 66.8mm | ||
- COO (Country of Origin):
- IT
4C Series with Instant Eject Relays
Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Approvals
CE, CSA, Gost, IMQ, VDE
Related links
- Finder 4C Series Interface Relay 12V ac Coil 90mA
- Finder 4C Series Interface Relay 48V ac Coil 90mA
- Finder 4C Series Interface Relay 12V ac Coil 90mA
- Finder 4C Series Interface Relay 12V ac Coil 90mA
- Finder 4C Series Interface Relay 12V dc Coil 40mA
- Finder 4C Series Interface Relay 48V ac Coil 90mA
- Finder 4C Series Interface Relay 12V dc Coil 40mA
- Finder 4C Series Interface Relay 12V dc Coil 40mA
