Schneider Electric RXG series Series Relay, Plug-in, 120V ac Coil, 1 CO
- RS Stock No.:
- 758-602
- Mfr. Part No.:
- RXG11F7
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$200.74
(exc. GST)
$220.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $200.74 | $20.074 |
*price indicative
- RS Stock No.:
- 758-602
- Mfr. Part No.:
- RXG11F7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 1 CO | |
| Mount Type | Plug-in | |
| Series | RXG series | |
| Terminal Type | Flat Faston | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Length | 31mm | |
| Width | 12mm | |
| Standards/Approvals | UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration 1 CO | ||
Mount Type Plug-in | ||
Series RXG series | ||
Terminal Type Flat Faston | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Length 31mm | ||
Width 12mm | ||
Standards/Approvals UL 508 | ||
- COO (Country of Origin):
- CN
The Schneider Electric plug-in relay is tailored for Interface applications, ensuring efficient control with a 120V AC operating voltage. is designed for durability, it incorporates Advanced electromechanical technology for optimal performance.
Operates at a control circuit voltage of 120 V AC
Features 1 C/O contacts with a 10 A thermal current rating
Provides robust insulation resistance of 1000 MOhm at 500 V DC
Related links
- Schneider Electric RXG Serie Series Interface Relay 120V ac Coil, 1
- Schneider Electric RXG Series Interface Relay 12V Coil 5A
- Schneider Electric RSB Series Interface Relay 120V ac Coil, SPDT
- Schneider Electric Harmony Relay RXG 5 Way 250V DIN Rail Relay Socket, for use with RXG Series Relay
- Phoenix Contact RIF Series Interface Relay 120V ac Coil, 4PDT
- Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Plug-in Relay 15A Switching Current, 1 CO
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V dc Coil, SPDT
