Schneider Electric RXG Series Interface Relay, DIN Rail, 12V Coil, 2 CO, 5A

Subtotal (1 pack of 10 units)*

$151.34

(exc. GST)

$166.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$151.34$15.134

*price indicative

RS Stock No.:
781-760
Mfr. Part No.:
RXG22JD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Interface Relay

Coil Resistance

100mΩ

Coil Voltage

12V

Contact Configuration

2 CO

Mount Type

DIN Rail

Series

RXG

Switching DC Voltage

30V

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V

Coil Type

AC

Coil Current

5A

Maximum Operating Temperature

70°C

Contact Material

Silver Alloy

Height

36.5mm

Width

13mm

COO (Country of Origin):
CN
The Schneider Electric Plug in relay is a sophisticated component designed to control various electrical circuits with precision. This reliable Interface relay features a versatile configuration that allows for a maximum switching capacity of 1250 VA. Ideal for applications requiring frequent cycling, it boasts a mechanical durability of up to 10 million cycles and operates efficiently under varying environmental conditions. With a control voltage of 12 V DC, this relay is suited for diverse automation needs, delivering consistent performance while ensuring safety through multiple rated insulation voltage standards. Enhanced with a status LED indicator, it provides clear signalling for operational readiness.

Equipped with a lockable test button for secure operation

Comprises 2 C/O contacts, offering flexibility in circuit design

Features a conventional thermal current rating of 5 A for various loads

Offers a quick operating time of 20 MS for responsive control

Incorporates a Durable silver alloy contact material for reliability

Maintains a low contact resistance of 100 mOhm for efficient power transfer

Employs IP40 rating, ensuring protection against solid objects up to 1 mm

Includes comprehensive safety and certification standards, including UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy