Carlo Gavazzi WM20 Series Communication Module, Panel Mount, 230V ac Coil
- RS Stock No.:
- 729-980
- Mfr. Part No.:
- MC485232
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$309.18
(exc. GST)
$340.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $309.18 |
*price indicative
- RS Stock No.:
- 729-980
- Mfr. Part No.:
- MC485232
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Communication Module | |
| Coil Voltage | 230V ac | |
| Mount Type | Panel Mount | |
| Series | WM20 | |
| Terminal Type | 2.5 mm² Terminal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 96mm | |
| Height | 96mm | |
| Standards/Approvals | UL | |
| Width | 51.1mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Communication Module | ||
Coil Voltage 230V ac | ||
Mount Type Panel Mount | ||
Series WM20 | ||
Terminal Type 2.5 mm² Terminal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 96mm | ||
Height 96mm | ||
Standards/Approvals UL | ||
Width 51.1mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi RS485 Modbus RTU module provides seamless integration for WM power analysers in industrial monitoring systems. This panel mount component utilises plug-in modules to simplify installation and ensure reliable communication across energy management networks.
Dedicated RS485 port using Modbus RTU protocol
CE and cULus approved for European and North American markets
Efficient plug-in design for Rapid panel integration
Optimised for high performance power data transmission
Related links
- Carlo Gavazzi Power Relay 5A Switching Current, 4PDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi DMB01 Series DIN Rail Mount Time Delay Relay 0.1 → 100h
- Carlo Gavazzi Magnetic Proximity Sensor 0.75A
- Carlo Gavazzi Monitoring Relay SPDT, 230V ac
- Carlo Gavazzi Solid State Relay Panel Mount 230V ac Control
