Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-440
- Mfr. Part No.:
- 3RQ4052-1SM40
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$902.56
(exc. GST)
$992.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $902.56 | $90.256 |
*price indicative
- RS Stock No.:
- 629-440
- Mfr. Part No.:
- 3RQ4052-1SM40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPST | ||
The Siemens Coupling relay designed with an integrated semiconductor output, ideal for applications that demand a compact solution. The unit combines high performance with robust technical specifications, making it suitable for a wide range of control tasks. With its narrow design, it facilitates space-saving installations while ensuring reliability in various operating environments, from -25 °C to +60 °C. It incorporates advanced features such as surge protection and a shock-resistant design, enhancing its durability. The relay is built to meet strict electromagnetic compatibility standards, ensuring efficient operation even in challenging conditions.
Compact design that maximizes available space
Integrated semiconductor output for enhanced efficiency
Surge protection at both input and output for added safety
High insulation voltage rating for reliable performance
Related links
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 3A Load
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 6A Load
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 2A Load
- Siemens 3RQ4 Series Relay 110 → 230V ac/dc Coil 1-Pole, 5A Load
- Siemens 3RQ4 Series Relay 24V ac/dc Coil 1-Pole, 6A Load
- Siemens 3RQ4 Series Relay 230V ac/dc Coil 1-Pole, 6A Load
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 6A Load
- Siemens 3RQ4 Series Relay 115V ac/dc Coil 1-Pole, 6A Load
