Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-426
- Mfr. Part No.:
- 3RQ4128-1AB30
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$1,092.98
(exc. GST)
$1,202.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,092.98 | $109.298 |
*price indicative
- RS Stock No.:
- 629-426
- Mfr. Part No.:
- 3RQ4128-1AB30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with a plug-in relay designed for versatile applications, supporting both AC and DC supply, and featuring a compact width of only 6.2 mm. It offers a robust solution for control circuits, allowing for flexible configuration with its selectable operating modes. The device incorporates advanced features such as thermal current handling of up to 6 A and high electrical endurance, making it essential for efficient switching tasks. Enhanced by protective coatings on the PCB and built-in shock resistance, it ensures reliability in demanding environments. The integration of LED indicators simplifies status monitoring, while its wide operating temperature range guarantees optimal performance in varying conditions.
Selectable operating modes to suit different control requirements
Compact design maximizing space efficiency within panels
Robust thermal current capacity ensures dependable operation
Mechanical service life rated for up to 10 million cycles
