Finder 58 Series Interface Relay, DIN Rail, 230V Coil, 4PDT, 6mA

Subtotal (1 unit)*

$72.59

(exc. GST)

$79.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.59

*price indicative

RS Stock No.:
494-891
Distrelec Article No.:
301-08-846
Mfr. Part No.:
58.P4.8.230.0060SPA
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Interface Relay

Coil Resistance

17000Ω

Coil Voltage

230V

Contact Configuration

4PDT

Mount Type

DIN Rail

Series

58

Terminal Type

Push-in

Switching DC Voltage

230V

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Current

6mA

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

70°C

Height

98.9mm

Width

31mm

Standards/Approvals

CE, cRUus, DVE, EAC, EN 60715, RoHS, RINA, SR, UKCA

Length

82.7mm

COO (Country of Origin):
IT
The Finder Relay Interface Module, 4 CO 7 A, Push-in terminals, 31 mm wide. For interfacing with PLC systems.

AC or DC coil

Coil Indication and EMC suppression module

Identification label

UL Listing (relay/socket/jumper link)

35 mm rail (EN 60715) mounting

Cadmium-free contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy