Finder 58 Series Interface Relay, DIN Rail, 24V Coil, 3PDT, 40mA
- RS Stock No.:
- 494-886
- Mfr. Part No.:
- 58.33.9.024.0050SMA
- Brand:
- Finder
Subtotal (1 unit)*
$62.33
(exc. GST)
$68.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 36 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.33 |
*price indicative
- RS Stock No.:
- 494-886
- Mfr. Part No.:
- 58.33.9.024.0050SMA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V | |
| Product Type | Interface Relay | |
| Coil Resistance | 600Ω | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Series | 58 | |
| Terminal Type | Box Clamp | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 40mA | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60715, CE, UKCA, cRUus, SR, DVE, RoHS, RINA, EAC | |
| Height | 78.4mm | |
| Length | 84.3mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V | ||
Product Type Interface Relay | ||
Coil Resistance 600Ω | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Series 58 | ||
Terminal Type Box Clamp | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Coil Current 40mA | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60715, CE, UKCA, cRUus, SR, DVE, RoHS, RINA, EAC | ||
Height 78.4mm | ||
Length 84.3mm | ||
Width 27mm | ||
- COO (Country of Origin):
- IT
The Finder Relay Interface Modules, 3 CO 10 A, screw terminals, 27 mm wide. For interfacing with PLC systems.
AC or DC coil
Coil Indication and EMC suppression module
Identification label
UL Listing (relay/socket/jumper link)
35 mm rail (EN 60715) mounting
Cadmium-free contacts
Related links
- Finder 58 Series Interface Relay 24V dc Coil 40mA
- Finder 58 Series Interface Relay 24V ac Coil 53mA
- Finder 58 Series Interface Relay 24V Coil 40mA
- Finder 58 Series Interface Relay 24V dc Coil 40mA
- Finder 58 Series Interface Relay 110V ac Coil 12.5mA
- Finder 58 Series Interface Relay 12V ac Coil 97mA
- Finder 58 Series Interface Relay 230V Coil 6mA
- Finder 58 Series Interface Relay 230V ac Coil 6mA
