Phoenix Contact RIF-1-RSC-LV-24AC/2X21 Series Relay Module, DIN Rail, 24V Coil, DPDT, 33mA
- RS Stock No.:
- 170-576
- Mfr. Part No.:
- 2903349
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$30.62
(exc. GST)
$33.68
(inc. GST)
- RS Stock No.:
- 170-576
- Mfr. Part No.:
- 2903349
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | RIF-1-RSC-LV-24AC/2X21 | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 33mA | |
| Coil Type | Monostable | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Silver Nickel Alloy | |
| Width | 16mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, EN 60068-2-60, EAC, DNV GL | |
| Length | 75mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series RIF-1-RSC-LV-24AC/2X21 | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Current 33mA | ||
Coil Type Monostable | ||
Maximum Operating Temperature 50°C | ||
Contact Material Silver Nickel Alloy | ||
Width 16mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, EN 60068-2-60, EAC, DNV GL | ||
Length 75mm | ||
Height 90mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Relay Module is a preassembled relay module with screw connection. It consists of a relay base, power contact relay, plug-in display or interference suppression module, and retaining bracket. The module is designed for universal applications and has a contact switching type of 2 changeover contacts. It operates on an input voltage of 24V AC, making it suitable for various electrical systems.
Versatile relay module with 2 changeover contacts
Preassembled for quick and easy installation
Provides safe isolation between input and output
Durable and reliable for long-term performance
Compliant with UL 508 standards
Suitable for power and solid-state relays
Related links
- Phoenix Contact RIF-1-RPT-LV-24AC/2X21AU Series Relay Module 24V ac Coil 33mA
- Phoenix Contact RIF-1-RSC-LV-230AC/2X21 Series Interface Relay 230V ac Coil 6mA
- Phoenix Contact RIF-1-RSC-LV-120AC/2X21MS Series Relay Module 120V Coil 7mA
- Phoenix Contact RIF-1-RPT-LDP-12DC/2X21 Series Interface Relay 12V dc Coil 33mA
- Phoenix Contact RIF-1-RSC-LDP-24DC/2X21 Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact RIF-1-RSC-LDP-24DC/2X21/FG Series Interface Relay DIN Rail DPDT, 30mA
- Phoenix Contact RIF-2-RPT-LV-230AC/2X21 Series Relay Module 230V ac Coil, DPDT
- Phoenix Contact RIFLINE complete Series Relay Module 24V ac Coil 33mA

