Fluke ES-162P4-2 4-Pole Stake Kit, For Use With Fluke 1623-2 & Fluke 1625-2
- RS Stock No.:
- 798-3999
- Mfr. Part No.:
- ES-162P4-2
- Brand:
- Fluke
Subtotal (1 unit)**
$1,020.00
(exc. GST)
$1,122.00
(inc. GST)
Stocked by manufacturer – available for delivery 19/08/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,020.00 |
**price indicative
- RS Stock No.:
- 798-3999
- Mfr. Part No.:
- ES-162P4-2
- Brand:
- Fluke
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Accessory Type | 4-Pole Stake Kit | |
For Use With | Fluke 1623-2 & Fluke 1625-2 | |
For Use With Series | 1623,1625 | |
Select all | ||
---|---|---|
Brand Fluke | ||
Accessory Type 4-Pole Stake Kit | ||
For Use With Fluke 1623-2 & Fluke 1625-2 | ||
For Use With Series 1623,1625 | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package