Fluke EARTH STAKE Ground Earth Stake, For Use With 1625 Series, 1623 Series
- RS Stock No.:
- 798-3977
- Mfr. Part No.:
- EARTH STAKE
- Brand:
- Fluke
Subtotal (1 unit)*
$200.00
(exc. GST)
$220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.00 |
*price indicative
- RS Stock No.:
- 798-3977
- Mfr. Part No.:
- EARTH STAKE
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Accessory Type | Ground Earth Stake | |
| Product Type | Electrical Test & Measurement Accessory | |
| For Use With | 1625 Series, 1623 Series | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Ground Earth Stake | ||
Product Type Electrical Test & Measurement Accessory | ||
For Use With 1625 Series, 1623 Series | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FLUKE Electrical Test And Measurement Accessory, Ground Earth Stake, For Fall-Of Potential And Soil Resistivity Testing - EARTH STAKE
Stake out a safe path for excess current with this electrical test and measurement accessory from FLUKE. It's an earth stake that you can use in conjunction with an earth grounding tester to determine the resistance of components like grounding rods. Together, these devices are useful for planning lightning protection systems or for monitoring utility overvoltage to prevent accidents and protect people from electric shock. They also help to safeguard electrical equipment from damage, which reduces the need for repair work and maintenance.
Features & Benefits
• Pointed tip that helps you easily bore into ground
• Wide operating temperature range between -10°C and +50°C, so suitable for harsh conditions
• Measure 3-pole fall-of-potential and 2-pole ground resistance, for versatility
Applications
• Laboratories and testing facilities
• Medical centres
• Automotive manufacturing
• Power utilities
Does this earth stake come with a testing instrument?
No, this stake is an optional accessory for FLUKE's 1623-2 (797-6780)and 1625-2 (797-6806) GEO earth ground testers. Alternatively, you can choose a complete tester kit (797-6822) that's got everything you need to carry out your electrical testing tasks.
Earth Ground Stake
For use with Fluke 1623-2 / 1625-2 Earth Ground Testers
Related links
- Fluke CABLE REEL 50M RD Ground Earth Cable Reel 1625 Series
- Fluke CABLE REEL 25M GR Ground Earth Cable Reel 1625 Series
- Fluke CABLE REEL 25M BL Ground Earth Cable Reel 1625 Series
- Fluke C1620 Carrying Case 1625 Series
- Fluke ES-162P4-2 4-Pole Stake Kit 1625
- Fluke ES-162P3-2 3-Pole Stake Kit 1625
- Electrical Test & Measurement Accessories
- Fluke BC7240 Battery Charger, For Use With Fluke 75x Series
