Fluke C1620 Carrying Case, For Use With 1623 Series, 1625 Series
- RS Stock No.:
- 798-3987
- Mfr. Part No.:
- C1620
- Brand:
- Fluke
1 / 1
Subtotal (1 unit)**
$681.00
(exc. GST)
$749.10
(inc. GST)
1 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $681.00 |
**price indicative
- RS Stock No.:
- 798-3987
- Mfr. Part No.:
- C1620
- Brand:
- Fluke
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Accessory Type | Carrying Case | |
For Use With | 1623 Series, 1625 Series | |
Select all | ||
---|---|---|
Brand Fluke | ||
Accessory Type Carrying Case | ||
For Use With 1623 Series, 1625 Series | ||
Related links
- Fluke EARTH STAKE Ground Earth Stake 1625 Series
- Fluke CABLE REEL 50M RD Ground Earth Cable Reel 1625 Series
- Fluke CABLE REEL 25M GR Ground Earth Cable Reel 1625 Series
- Fluke CABLE REEL 25M BL Ground Earth Cable Reel 1625 Series
- Fluke calibration 7526A-CASE Carrying Case, For Use With Precision...
- Fluke ES-162P3-2 3-Pole Stake Kit, For Use With Fluke 1623-2 & Fluke 1625-2
- Fluke ES-162P4-2 4-Pole Stake Kit, For Use With Fluke 1623-2 & Fluke 1625-2
- Keysight Technologies U1175A Carrying Case, For Use With U1210 Series