3M Temflex 155 Green Vinyl Electrical Tape, 19mm x 20 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.52

(exc. GST)

$4.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 188 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$4.52
15 - 39$4.36
40 +$4.19

*price indicative

RS Stock No.:
246-9542
Mfr. Part No.:
3M 155 green 19mm x 20m
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Green

Product Type

Electrical Tape

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

130μm

Maximum Operating Temperature

60°C

Trade Name

Temflex 155

Adhesive Material

Rubber (Base)

Minimum Operating Temperature

60°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Electrical Tape, Green, 0.13mm Thickness - Temflex 155 Series - 3M 155 green 19mm x 20m


Looking for a way to insulate your electric components? Choose this general-purpose electrical tape from 3M to safeguard your wires and contacts against environmental damage. It's made from flame-retardant PVC for improved workplace safety and provides good mechanical protection without the need for bulky windings. The green colour-coding assists with easy identification of earth cables in your network.

• Withstands abrasions and moisture for effective protection in harsh conditions

• Type 1 IEC 60454-3-1-1/F-PVCP/60 compliance indicates the product has passed quality testing of pressure-sensitive adhesive tapes

Applications


• Home DIY jobs

• Junction boxes

• Light switches

• Wire pulling and fishing

The 3M Temflex 155 Electrical Tape is an economical general-purpose vinyl insulating tape and it is available in green colour. It has good resistance to moisture and varying weather conditions. It is a polyvinyl chloride (PVC) tape that is flame-retardant. The 3M Temflex 155 Tape provides good mechanical protection with minimum bulk and is classified as Type 1 according to IEC 60454-3-1-1/F-PVCP/60

Why is it important to choose flame-retardant electrical tape?


Suitable for ambient indoor uses

For residential, commercial and manufacturing (OEM) environments

General wire harness tape

Bundling wires and cables

Wire pulling and fishing

Basic DIY and hardware applications

Electrical wires and connections can build excess amounts of heat. Flame-retardant tape self-extinguishes quickly to prevent the spread of possible fires.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy