3M Temflex 155 Black Vinyl Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 246-9539
- Mfr. Part No.:
- 3M 155 black 19mm x 20m
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$5.22
(exc. GST)
$5.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 195 unit(s) ready to ship
- Plus 2,756 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $5.22 | - |
| 15 - 39 | $5.06 | 3% |
| 40 + | $4.85 | 7% |
*price indicative
- RS Stock No.:
- 246-9539
- Mfr. Part No.:
- 3M 155 black 19mm x 20m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Black | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | Vinyl | |
| Thickness | 130μm | |
| Maximum Operating Temperature | 60°C | |
| Trade Name | Temflex 155 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Black | ||
Width 19mm | ||
Length 20m | ||
Backing Material Vinyl | ||
Thickness 130μm | ||
Maximum Operating Temperature 60°C | ||
Trade Name Temflex 155 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, 19mm Width, 20m Length - 3M 155 black 19mm x 20m
This electrical tape is a versatile vinyl insulating tape designed for a range of applications. With a width of 19mm and a length of 20m, this tape is made from durable PVC material, providing good resistance to moisture and various weather conditions. It is flame-retardant, ensuring safety in multiple environments.
Features & Benefits
• Provides good mechanical protection with minimal bulk
• Suitable for both indoor and outdoor environments
• High operating temperature of up to +60°C
• Manufactured using 100% solvent-free processes
• Adhesion strength ensures secure bonding to surfaces
• Classified as Type 1 according to IEC standards
Applications
• Suitable for residential and commercial wiring projects
• Used for bundling wires and cables in DIY tasks
• Essential for general wire harness
• Ideal for wire pulling and fishing needs
How should the tape be applied for optimal results?
For best results, apply in half-lapped layers with sufficient tension to ensure a uniform wind. This technique also helps in maintaining the tape's integrity at different diameters.
Is it suitable for use in humid conditions?
Yes, it has good resistance to moisture, making it ideal for use in humid environments.
Can it be used for outdoor applications?
This tape is classified for both indoor and outdoor use, providing versatility in various settings and projects.
Related links
- 3M Temflex 155 Red Orange White Yellow Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Green Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Red Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 White Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Yellow 19mm x 20 m
- 3M Temflex 155 Orange Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m